Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23

Subtotal (1 reel of 250 units)*

€512.75

(exc. VAT)

€630.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€2.051€512.75

*price indicative

RS Stock No.:
168-4300
Mfr. Part No.:
LM4040A20IDBZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

2.05V

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Maximum Input Voltage

5V

Output Current

15mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

3.04mm

Height

1.02mm

Series

LM4040

Minimum Input Voltage

2.05V

Output Type

Fixed

Automotive Standard

No

Shunt Voltage Reference, Fixed, 1.2V to 2.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links