Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040A50IDBZT
- RS Stock No.:
- 809-6352
- Mfr. Part No.:
- LM4040A50IDBZT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
Limited stock
- 242 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.83 | €7.66 |
| 10 - 98 | €3.22 | €6.44 |
| 100 - 248 | €2.64 | €5.28 |
| 250 - 498 | €2.465 | €4.93 |
| 500 + | €2.41 | €4.82 |
*price indicative
- RS Stock No.:
- 809-6352
- Mfr. Part No.:
- LM4040A50IDBZT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 5V | |
| Reference Type | Fixed | |
| Output Voltage | 5 V | |
| Initial Accuracy | ±0.1 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 5V | |
| Output Current | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | LM4040 | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Width | 1.4 mm | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 5V | ||
Reference Type Fixed | ||
Output Voltage 5 V | ||
Initial Accuracy ±0.1 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 5V | ||
Output Current 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series LM4040 | ||
Length 3.04mm | ||
Height 1.02mm | ||
Width 1.4 mm | ||
Automotive Standard No | ||
Output Type Fixed | ||
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference 5V ±0.1 % 3-Pin SOT-23, LM4040A50IDBZT
- Texas Instruments Fixed Shunt Voltage Reference 5V ±0.1 % 3-Pin SOT-23, LM4040AIM3-5.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference 5V ±0.1% 3-Pin SOT-23, LM4040DIM3-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, LM4040D50IDBZR
- Texas Instruments Fixed Shunt Voltage Reference 5V ±0.5 % 3-Pin SOT-23, LM4040C50IDBZR
- Texas Instruments Fixed Shunt Voltage Reference 5V ±0.2 % 3-Pin SOT-23, LM4040BIM3-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 5V ±0.5 % 3-Pin SOT-23, LM4040CIM3-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 10V ±0.1 % 3-Pin SOT-23, LM4050AIM3-10/NOPB
