STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TS432ILT

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€1,209.00

(exc. VAT)

€1,488.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.403€1,209.00-
6000 +€0.394€1,182.002%

*price indicative

RS Stock No.:
168-8903
Mfr. Part No.:
TS432ILT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Reference

Reference Voltage

1.24V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1 %

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Topology

Shunt

Output Current

12mA

Maximum Input Voltage

12V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Series

TS432

Height

1.02mm

Standards/Approvals

No

Length

3.04mm

Output Type

Shunt

Automotive Standard

No

COO (Country of Origin):
MY

Voltage Reference, Adjustable, STMicroelectronics


Voltage References, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy