STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2500 units)*

€215.00

(exc. VAT)

€265.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2500 - 2500€0.086€215.00
5000 +€0.078€195.00

*price indicative

RS Stock No.:
920-8969
Mfr. Part No.:
TL431ACZ
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Reference

Package Type

TO-92

Reference Voltage

2.5V

Reference Type

Adjustable

Initial Accuracy

±1 %

Mount Type

Through Hole

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

4.7mm

Standards/Approvals

No

Height

4.4mm

Series

TL431

Output Type

Adjustable

Minimum Input Voltage

2.47V

Automotive Standard

AEC-Q100

Voltage Reference, Adjustable, STMicroelectronics


Voltage References, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy