Texas Instruments Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8207
Mfr. Part No.:
LM285Z-1.2/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.235V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20µA

Maximum Output Voltage

1.235 V

Pin Count

3

Dimensions

5.21 x 4.19 x 5.34mm

Length

5.21mm

Minimum Operating Temperature

-40 °C

Height

5.34mm

Width

4.19mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy