DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92, AP431IAZTR-G1
- RS Stock No.:
- 170-9003
- Mfr. Part No.:
- AP431IAZTR-G1
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9003
- Mfr. Part No.:
- AP431IAZTR-G1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Reference Type | Adjustable | |
| Topology | Shunt | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.5 % | |
| Pin Count | 3 | |
| Package Type | TO-92 | |
| Height | 4.7 mm | |
| Length | 4.8 mm | |
| Maximum Input Voltage | 36 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Width | 3.8 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Reference Type Adjustable | ||
Topology Shunt | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.5 % | ||
Pin Count 3 | ||
Package Type TO-92 | ||
Height 4.7 mm | ||
Length 4.8 mm | ||
Maximum Input Voltage 36 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Width 3.8 mm | ||
- COO (Country of Origin):
- CN
Adjustable Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AZ431LANTR-G1
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BFTA
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BSA-7
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-25, TLV431BE5TA
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92, LM431CCZ
- DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, AS431BNTR-G1
