DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-25, TLV431BE5TA
- RS Stock No.:
- 738-5364
- Mfr. Part No.:
- TLV431BE5TA
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€16.28
(exc. VAT)
€20.03
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 125 | €0.651 | €16.28 |
| 150 - 725 | €0.586 | €14.65 |
| 750 + | €0.52 | €13.00 |
*price indicative
- RS Stock No.:
- 738-5364
- Mfr. Part No.:
- TLV431BE5TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Package Type | SOT-25 | |
| Reference Voltage | 1.24V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 20V | |
| Output Current | 20mA | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Series | TLV431 | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 1.22V | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Package Type SOT-25 | ||
Reference Voltage 1.24V | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 20V | ||
Output Current 20mA | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Series TLV431 | ||
Length 3.1mm | ||
Automotive Standard No | ||
Minimum Input Voltage 1.22V | ||
Output Type Adjustable | ||
- COO (Country of Origin):
- CN
Adjustable Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-25, TLV431BE5TA
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23, NJM2825F-TE1
- Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 6V ±0.5 % 5-Pin SOT-23, TLV431BCDBVT
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AZ431LANTR-G1
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BFTA
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BSA-7
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 5-Pin SOT-23, TL431BIDBVT
