Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM336BM-5.0/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-8861
Mfr. Part No.:
LM336BM-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Reference Type

Fixed

Topology

Shunt

Product Type

Voltage Reference

Initial Accuracy

±1 %

Pin Count

8

Package Type

SOIC

Automotive Standard

No

Height

1.45 mm

Length

4.9 mm

Load Regulation

20 mV

Maximum Input Voltage

5.1 V

Maximum Operating Temperature

70 °C

Minimum Input Voltage

4.9 V

Minimum Operating Temperature

0 °C

Mount Type

Surface

Output Current

10 mA

Output Type

Adjustable

Output Voltage

5 V

Reference Voltage

5 V

Series

LM336

Standards/Approvals

No

Temperature Coefficient

20 ppm/°C

Width

3.9 mm

Shunt Voltage Reference, Fixed, 3V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy