Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM385BDG4-1-2
- RS Stock No.:
- 144-9922
- Mfr. Part No.:
- LM385BDG4-1-2
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)*
€28.80
(exc. VAT)
€35.40
(inc. VAT)
Being discontinued
- Final 1,050 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €0.384 | €28.80 |
*price indicative
- RS Stock No.:
- 144-9922
- Mfr. Part No.:
- LM385BDG4-1-2
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Voltage | 1.24V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Output Current | 20mA | |
| Maximum Input Voltage | 1.25V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Load Regulation | 20 mV | |
| Series | LM385 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 1.22V | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Voltage 1.24V | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Output Current 20mA | ||
Maximum Input Voltage 1.25V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 70°C | ||
Height 1.58mm | ||
Length 4.9mm | ||
Load Regulation 20 mV | ||
Series LM385 | ||
Standards/Approvals No | ||
Minimum Input Voltage 1.22V | ||
Output Type Fixed | ||
Automotive Standard No | ||
Shunt Voltage Reference, Fixed, 1.2V to 2.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM336BM-5.0/NOPB
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM285D-1.2G
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM385BD-1.2G
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOIC, LM4040C30IDBZR
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 8-Pin SOIC, LM385DG4-1-2
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431AIDR
