Analog Devices Precision Shunt Precision Voltage Reference ±0.35 %, ±3.5 mV 3-Pin SOT-23, ADR510ARTZ-Reel7
- RS Stock No.:
- 179-7005
- Mfr. Part No.:
- ADR510ARTZ-Reel7
- Manufacturer:
- Analog Devices
Subtotal (1 pack of 10 units)*
€16.80
(exc. VAT)
€20.70
(inc. VAT)
Last RS stock
- Final 850 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.68 | €16.80 |
*price indicative
- RS Stock No.:
- 179-7005
- Mfr. Part No.:
- ADR510ARTZ-Reel7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Precision Voltage Reference | |
| Reference Voltage | 1V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.35 %, ±3.5 mV | |
| Temperature Coefficient | 85 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 1V | |
| Output Current | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Series | ADR510 | |
| Height | 1.02mm | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Precision Voltage Reference | ||
Reference Voltage 1V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy ±0.35 %, ±3.5 mV | ||
Temperature Coefficient 85 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 1V | ||
Output Current 10mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Series ADR510 | ||
Height 1.02mm | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 1V | ||
- COO (Country of Origin):
- MY
Analog Devices Voltage Reference
The Analog Devices shunt precision, ±3.5mV, 3 pin voltage reference is a new age device with an advanced design. It eliminates the need for an external capacitor, yet it is stable with any capacitive load.
Features and Benefits
• Initial accuracy is ±0.35% maximum
• Low output noise is 4μV p-p (0.1 Hz to 10 Hz)
• No external capacitor required
• Operating current range: 100μA to 10mA
• Operating temperature ranges between −40°C and 85°C
• Output impedance is 0.3Ω maximum
• Precision 1.000V reference
• Temperature coefficient is 70ppm/°C maximum
• Ultra compact 3mm x 3mm SOT-23 package
Applications
• 3 V/5 V, 8-/12 bit data converters
• Battery powered equipment
• Cellular phone
• GPS
• Industrial process control systems
• Notebook computer
• PDA
• Portable medical instruments
• Precision data acquisition systems
• Precision instruments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002BIH310Z-TK
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH326Z-TK
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D33QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C33QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B33QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C41QFTA
