onsemi Precision Voltage Reference 2 % 5-Pin TSOP, TLV431ASNT1G
- RS Stock No.:
- 184-1482
- Mfr. Part No.:
- TLV431ASNT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-1482
- Mfr. Part No.:
- TLV431ASNT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 16V | |
| Package Type | TSOP | |
| Reference Type | Precision | |
| Initial Accuracy | 2 % | |
| Mount Type | Surface | |
| Maximum Input Voltage | 16V | |
| Output Current | 20mA | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.15mm | |
| Series | TLV431 | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 1.23V | |
| Output Type | Programmable | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 16V | ||
Package Type TSOP | ||
Reference Type Precision | ||
Initial Accuracy 2 % | ||
Mount Type Surface | ||
Maximum Input Voltage 16V | ||
Output Current 20mA | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.15mm | ||
Series TLV431 | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 1.23V | ||
Output Type Programmable | ||
Voltage Reference Tolerance +/-1.0%
Sharp Low Current Turn-On Characteristic
Low Dynamic Output Impedance of 0.20 W from 100 mA to 20 mA
Programmable Output Voltage Range of 1.24 V to 16 V
Micro Miniature TSOP-5 and TO-92 Packages
Pb-Free Package is Available
A = 1.0% tolerance Vref
B = 0.5% tolerance Vref
C = 0.2% tolerance Vref
Applications:
Low Output Voltage (3.0 V to 3.3 V) Switching Power Supply Error Amplifier
Adjustable Voltage or Current Linear and Switching Power Supplies
Voltage Monitoring
Current Source and Sink Circuits
analogue and Digital Circuits Requiring Precision References
Low Voltage Zener Diode Replacements
Related links
- onsemi Precision Voltage Reference 2 % 5-Pin TSOP
- onsemi Precision Voltage Reference 2 % 3-Pin SOT-23
- onsemi Precision Voltage Reference 2 % 3-Pin SOT-23, TLV431ASN1T1G
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 5-Pin SOT-23-5, TS431ILT
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC
- Texas Instruments Adjustable Precision Voltage Reference 2 mV SC-70-5, LM4041CIM7-ADJ/NOPB
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC, MAX6162AESA+
- Maxim Integrated Precision Voltage Reference ±2 % 8-Pin SO, MAX6161AESA+
