Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC, MAX6162AESA+
- RS Stock No.:
- 191-5079
- Mfr. Part No.:
- MAX6162AESA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-5079
- Mfr. Part No.:
- MAX6162AESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Precision Voltage Reference | |
| Reference Voltage | 2.05V | |
| Package Type | SOIC | |
| Reference Type | Precision | |
| Initial Accuracy | ±2 mV | |
| Mount Type | Surface | |
| Temperature Coefficient | 2 ppm/°C | |
| Topology | Series | |
| Output Current | 5mA | |
| Maximum Input Voltage | 13.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Line Regulation | 150 μV/V | |
| Height | 1.5mm | |
| Series | MAX6162 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Load Regulation | 2.5 mV/mA | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.5V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Precision Voltage Reference | ||
Reference Voltage 2.05V | ||
Package Type SOIC | ||
Reference Type Precision | ||
Initial Accuracy ±2 mV | ||
Mount Type Surface | ||
Temperature Coefficient 2 ppm/°C | ||
Topology Series | ||
Output Current 5mA | ||
Maximum Input Voltage 13.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Line Regulation 150 μV/V | ||
Height 1.5mm | ||
Series MAX6162 | ||
Standards/Approvals No | ||
Length 5mm | ||
Load Regulation 2.5 mV/mA | ||
Automotive Standard No | ||
Minimum Input Voltage 2.5V | ||
Output Type Fixed | ||
±2mV (max) Initial Accuracy
5ppm/°C (max) Temperature Coefficient
5mA Source Current at 0.9mV/mA
2mA Sink Current at 2.5mV/mA
Stable with 1μF Capacitive Loads
No External Capacitor Required
100μA (typ) Quiescent Supply Current
200mV (max) Dropout at 1mA Load Current
Output Voltage Options: 1.25V, 1.8V, 2.048V, 2.5V, 3V, 4.096V, 4.5V, 5V
Applications
A/D Converters
Cell Phones
Notebook Computers
PDAs, GPSs, DMMs
Portable Battery-Powered Systems
Precision 3V/5V Systems
Related links
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC
- Maxim Integrated Precision Series Precision Voltage Reference 0.06 % 8-Pin SO, MAX6177AASA+
- Maxim Integrated Precision Series Precision Voltage Reference ±0.15 % 5-Pin SOT-23, MAX6029EUK25+T
- Maxim Integrated Precision Series Voltage Reference ±0.02 % 8-Pin SO, MAX6341ESA+
- Maxim Integrated Precision Series Voltage Reference ±0.02 % 8-Pin SO, MAX6225AESA+
- Microchip Precision Series Precision Voltage Reference 1 % 3-Pin SOT-23
- Texas Instruments Adjustable Precision Voltage Reference 2 mV SC-70-5, LM4041CIM7-ADJ/NOPB
- Microchip Precision Series Precision Voltage Reference 1 % 3-Pin SOT-23, MCP1541T-I/TT
