Maxim Integrated Precision Voltage Reference ±2 % 8-Pin SO, MAX6161AESA+
- RS Stock No.:
- 190-7791
- Mfr. Part No.:
- MAX6161AESA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
Last RS stock
- Final 660 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €5.436 | €27.18 |
*price indicative
- RS Stock No.:
- 190-7791
- Mfr. Part No.:
- MAX6161AESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Package Type | SO | |
| Reference Voltage | 1.25V | |
| Reference Type | Precision | |
| Initial Accuracy | ±2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 4 ppm/°C | |
| Maximum Input Voltage | 12.6V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 150 μV/V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MAX6161 | |
| Load Regulation | 0.9 mV/mA (Sourcing), 2.5 mV/mA (Sink) | |
| Length | 5mm | |
| Height | 1.5mm | |
| Output Type | Fixed | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Package Type SO | ||
Reference Voltage 1.25V | ||
Reference Type Precision | ||
Initial Accuracy ±2 % | ||
Mount Type Surface | ||
Temperature Coefficient 4 ppm/°C | ||
Maximum Input Voltage 12.6V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 150 μV/V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MAX6161 | ||
Load Regulation 0.9 mV/mA (Sourcing), 2.5 mV/mA (Sink) | ||
Length 5mm | ||
Height 1.5mm | ||
Output Type Fixed | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
±2mV (max) Initial Accuracy
5ppm/°C (max) Temperature Coefficient
5mA Source Current at 0.9mV/mA
2mA Sink Current at 2.5mV/mA
Stable with 1μF Capacitive Loads
No External Capacitor Required
100μA (typ) Quiescent Supply Current
200mV (max) Dropout at 1mA Load Current
Output Voltage Options: 1.25V, 1.8V, 2.048V, 2.5V, 3V, 4.096V, 4.5V, 5V
Applications
A/D Converters
Cell Phones
Notebook Computers
PDAs, GPSs, DMMs
Portable Battery-Powered Systems
Precision 3V/5V Systems
Related links
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC, MAX6162AESA+
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX, MAX6126B50+
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC
- Maxim Integrated Precision Series Precision Voltage Reference 0.06 % 8-Pin SO, MAX6177AASA+
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, MAX6008AEUR+T
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A41+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A30+
