Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH330Z-TK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-2522
Mfr. Part No.:
ISL21010CFH330Z-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Reference Voltage

4.096V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2 %

Temperature Coefficient

15 ppm/°C

Mount Type

Surface

Topology

Series

Maximum Input Voltage

5.5V

Output Current

25mA

Pin Count

3

Minimum Operating Temperature

-40°C

Line Regulation

230 μV/V

Maximum Operating Temperature

125°C

Series

ISL21010

Length

3.04mm

Standards/Approvals

No

Height

1.12mm

Minimum Input Voltage

2.2V

Automotive Standard

No

Output Type

Fixed

The Renesas Electronics ISL21010 is a precision, low dropout micropower bandgap voltage reference in a space-saving SOT-23 package. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The ISL21010 provides up to 25mA output current sourcing with low 150mV dropout voltage.

Output current source capability 25mA

Operating temperature range. .-40°C to +125°C

Output voltage noise (VOUT = 2.048V). .58μVP-P (0.1Hz to 10Hz)

Supply current .48μA (typical)

Tempco . 50ppm/°C

Package . 3 Ld SOT-23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy