Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH333Z-TK

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.22

(exc. VAT)

€10.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.644€8.22
50 - 95€1.228€6.14
100 - 245€1.10€5.50
250 - 495€1.068€5.34
500 +€1.04€5.20

*price indicative

Packaging Options:
RS Stock No.:
197-2528
Mfr. Part No.:
ISL21080CIH333Z-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

5V

Reference Type

Precision

Initial Accuracy

0.2 %

Mount Type

Surface

Temperature Coefficient

50 ppm/°C

Topology

Series

Output Current

7mA

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Line Regulation

350 μV/V

Standards/Approvals

No

Series

ISL21080

Length

3.04mm

Height

1.12mm

Automotive Standard

No

Output Type

Fixed

Minimum Input Voltage

2V

The Renesas Electronics ISL21080 analog voltage references feature low supply voltage operation at ultra-low 310nA typical, 1.5μA maximum operating current. Additionally, the ISL21080 family features ensured initial accuracy as low as ±0.2% and 50ppm/°C temperature coefficient.

Output voltage noise .30μVP-P (0.1Hz to 10Hz)

• Supply current 1.5μA (max)

• Tempco . 50ppm/°C

• Output current capability ±7mA

• Operating temperature range. -40°C to +85°C

• Package . 3 Ld SOT-23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy