Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92, TL431CLP
- RS Stock No.:
- 197-7564
- Mfr. Part No.:
- TL431CLP
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 825 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.478 | €11.95 | - |
| 50 - 75 | €0.465 | €11.63 | 2% |
| 100 - 225 | €0.453 | €11.33 | 5% |
| 250 - 475 | €0.441 | €11.03 | 7% |
| 500 + | €0.43 | €10.75 | 10% |
*price indicative
- RS Stock No.:
- 197-7564
- Mfr. Part No.:
- TL431CLP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | TO-92 | |
| Reference Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | 2 % | |
| Mount Type | Through Hole | |
| Temperature Coefficient | 92 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5.21mm | |
| Standards/Approvals | No | |
| Series | TL431 | |
| Height | 18.04mm | |
| Minimum Input Voltage | 2.44V | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type TO-92 | ||
Reference Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy 2 % | ||
Mount Type Through Hole | ||
Temperature Coefficient 92 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Pin Count 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5.21mm | ||
Standards/Approvals No | ||
Series TL431 | ||
Height 18.04mm | ||
Minimum Input Voltage 2.44V | ||
Output Type Adjustable | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92, TL431CLP
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431CLPR
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92, TL431BILP
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431ILP
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, LM385Z/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM431AIM3/NOPB