Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23

Subtotal (1 reel of 1000 units)*

€595.00

(exc. VAT)

€732.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.595€595.00

*price indicative

RS Stock No.:
921-6954
Mfr. Part No.:
LM431AIM3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

36V

Reference Type

Adjustable

Initial Accuracy

±2 %

Mount Type

Surface

Temperature Coefficient

50 ppm/°C

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

37V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Length

2.92mm

Series

LM431

Standards/Approvals

No

Height

930μm

Minimum Input Voltage

2.44V

Output Type

Adjustable

Automotive Standard

No

Shunt Voltage Reference, Adjustable, LM Series


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy