Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOIC, LM4040C30IDBZR
- RS Stock No.:
- 208-8603
- Mfr. Part No.:
- LM4040C30IDBZR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 25 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- 14,325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.348 | €8.70 |
*price indicative
- RS Stock No.:
- 208-8603
- Mfr. Part No.:
- LM4040C30IDBZR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 3V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 5V | |
| Output Current | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Series | LM4040 | |
| Minimum Input Voltage | 3V | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 3V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 5V | ||
Output Current 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Series LM4040 | ||
Minimum Input Voltage 3V | ||
Output Type Fixed | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOIC, LM4040C30IDBZR
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin TO-92, LM4040DIZ-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D30IDBZR
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D50IDBZR
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D20IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D41IDBZR
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DIM3-1.2/NOPB
