Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€210.00

(exc. VAT)

€257.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
2500 +€0.084€210.00

*price indicative

RS Stock No.:
218-4648
Mfr. Part No.:
TL431IDR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

36V

Reference Type

Adjustable

Initial Accuracy

2 %

Mount Type

Surface

Temperature Coefficient

92 ppm/°C

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

37V

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.75mm

Series

TL431

Standards/Approvals

No

Output Type

Adjustable

Minimum Input Voltage

2.44V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy