Texas Instruments Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACD
- RS Stock No.:
- 162-4864
- Mfr. Part No.:
- TL431ACD
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)*
€25.80
(exc. VAT)
€31.72
(inc. VAT)
Last RS stock
- Final 2,325 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €0.344 | €25.80 |
*price indicative
- RS Stock No.:
- 162-4864
- Mfr. Part No.:
- TL431ACD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 92 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Series | TL431 | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.47V | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 92 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Series TL431 | ||
Length 4.9mm | ||
Automotive Standard No | ||
Minimum Input Voltage 2.47V | ||
Output Type Adjustable | ||
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431AIDR
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CD
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431ID
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC, TL431IDR
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431AILP
