Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080DIH310Z-TK

Subtotal (1 reel of 1000 units)*

€899.00

(exc. VAT)

€1,106.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.899€899.00

*price indicative

RS Stock No.:
236-7696
Mfr. Part No.:
ISL21080DIH310Z-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Reference Voltage

5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2 %

Mount Type

Surface

Temperature Coefficient

50 ppm/°C

Topology

Series

Maximum Input Voltage

5.5V

Output Current

7mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Line Regulation

350 μV/V

Series

ISL21080

Length

3.04mm

Height

1.12mm

Standards/Approvals

No

Minimum Input Voltage

2V

Automotive Standard

No

Output Type

Fixed

The Renesas Electronics nano power voltage reference feature low supply voltage operation at ultra-low 310nA typical, 1.5μA maximum operating current.

Mainly used in battery management/monitoring, energy harvesting applications, wireless sensor network applications

Operating temperature range -40°C to +85°C

Pb-free, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy