Microchip Precision Series Voltage Reference 0.1 % 6-Pin SOIC, MCP1501T-40E/CHY

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.85

(exc. VAT)

€8.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.685€6.85
50 - 90€0.566€5.66
100 - 240€0.532€5.32
250 - 990€0.52€5.20
1000 +€0.509€5.09

*price indicative

Packaging Options:
RS Stock No.:
238-0643
Mfr. Part No.:
MCP1501T-40E/CHY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

4.1V

Reference Type

Precision

Initial Accuracy

0.1 %

Temperature Coefficient

10 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

30mA

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

125°C

Length

2.9mm

Series

MCP1501T

Load Regulation

70 ppm/mA (Source), 40 ppm/mA (Sink)

Height

1.45mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Minimum Input Voltage

4.2V

Output Type

Fixed

The Microchip precision buffered voltage reference is capable of sinking and sourcing 20mA of current. The voltage reference is a low-drift bandgap-based reference. The bandgap uses chopper-based amplifiers which significantly reduces the drift and provides high current output. It is available in a very small 2x2 WDFN package, as well as the SOT-23 and SOIC packages. SOT-23 package is AEC-Q100 automotive qualified.

Operating temperature range -40°C to +125°C

Typical operating current 140 μA

Line regulation 50 ppm/V

Load regulation 40 ppm/mA

Operating voltage 4.096 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy