Microchip Fixed Voltage Reference 0.1 % SOT-23, MCP1501T-50E/CHY
- RS Stock No.:
- 247-8741
- Mfr. Part No.:
- MCP1501T-50E/CHY
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-8741
- Mfr. Part No.:
- MCP1501T-50E/CHY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Reference Type | Fixed | |
| Product Type | Voltage Reference | |
| Initial Accuracy | 0.1 % | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Reference Type Fixed | ||
Product Type Voltage Reference | ||
Initial Accuracy 0.1 % | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
The Microchip MCP1501 is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low-drift band gap based reference. The band gap uses chopper-based amplifiers, effectively reducing the drift to zero. The MCP1501 is available in the 6-Lead SOT-23 package. It used in application like precision DAS (Data Acquisition Systems), high-resolution data converters, medical equipment applications, industrial controls, battery-powered devices and Electric vehicle battery management systems.
Maximum temperature coefficient is 50 ppm/°C from -40°C to +125°C
Initial accuracy with 0.1% and has operating temperature range from -40°C to +125°C
Low typical operating current of 140 μA
Line regulation of 50 ppm/V (max) and Load regulation of 40 ppm/mA (max)
Related links
- Microchip Fixed Voltage Reference 0.1 % SOT-23, MCP1501T-50E/CHY
- Microchip Fixed Series Voltage Reference 0.1 % 6-Pin SOT-23, MCP1501T-30E/CHY
- Microchip Fixed Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-33E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT-23, MCP1501T-20E/CHY
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4050AIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- STMicroelectronics Precision Precision Voltage Reference 0.1 % SOT-23-3L, LM4040AELT-3.0
- STMicroelectronics Precision Precision Voltage Reference 0.1 % SOT-23-3L, LM4040AELT-2.5
