Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin SOIC, REF5010ID
- RS Stock No.:
- 252-0716
- Mfr. Part No.:
- REF5010ID
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.92
(exc. VAT)
€10.97
(inc. VAT)
Temporarily out of stock
- 225 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.92 |
| 5 - 9 | €8.46 |
| 10 - 24 | €7.62 |
| 25 - 49 | €6.88 |
| 50 + | €6.52 |
*price indicative
- RS Stock No.:
- 252-0716
- Mfr. Part No.:
- REF5010ID
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOIC | |
| Reference Type | Precision | |
| Initial Accuracy | 0.05 % | |
| Mount Type | Surface | |
| Maximum Input Voltage | 48V | |
| Output Current | 10mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | REF50 | |
| Standards/Approvals | No | |
| Length | 5.05mm | |
| Height | 1.1mm | |
| Minimum Input Voltage | 0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Package Type SOIC | ||
Reference Type Precision | ||
Initial Accuracy 0.05 % | ||
Mount Type Surface | ||
Maximum Input Voltage 48V | ||
Output Current 10mA | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series REF50 | ||
Standards/Approvals No | ||
Length 5.05mm | ||
Height 1.1mm | ||
Minimum Input Voltage 0.3V | ||
Automotive Standard No | ||
Related links
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin SOIC
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin CFP8, REF5025SHKJ
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin CFP8
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5040AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5025AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050AID
