Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin CFP8, REF5025SHKJ
- RS Stock No.:
- 252-0717
- Mfr. Part No.:
- REF5025SHKJ
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0717
- Mfr. Part No.:
- REF5025SHKJ
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Package Type | CFP8 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.05 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 40 ppm/°C | |
| Maximum Input Voltage | 18V | |
| Output Current | 7mA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 210°C | |
| Series | REF5025 | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Package Type CFP8 | ||
Reference Type Precision | ||
Initial Accuracy 0.05 % | ||
Mount Type Surface | ||
Temperature Coefficient 40 ppm/°C | ||
Maximum Input Voltage 18V | ||
Output Current 7mA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 210°C | ||
Series REF5025 | ||
Standards/Approvals RoHS, REACH | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
Related links
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin CFP8
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin SOIC, REF5010ID
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5040AIDGKT
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5050AIDGKT
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC
