Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH330Z-T7A

Subtotal (1 reel of 250 units)*

€380.75

(exc. VAT)

€468.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€1.523€380.75

*price indicative

RS Stock No.:
263-8903
Mfr. Part No.:
ISL21010CFH330Z-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2 %

Mount Type

Surface

Temperature Coefficient

50 ppm/°C

Topology

Series

Maximum Input Voltage

5.5V

Output Current

25mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

900μm

Series

ISL21010

Length

2.9mm

Output Type

Adjustable

Minimum Input Voltage

2.2V

Automotive Standard

No

The Renesas Electronics micro power voltage reference is a precision, low dropout micro power bandgap voltage reference in a space-saving SOT-23 package. It operates from a single 2.2V to 5.5V supply. The low supply current and low dropout voltage combined with high accuracy make the product ideal for precision battery powered applications.

Operating temperature range -40°C to +125°C

Package 3 Ld SOT-23

Precision 0.2% initial accuracy

Pb-free (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy