Texas Instruments Fixed Shunt Voltage Reference ±4 % 3-Pin TO-92, LM336Z-2.5/NOPB
- RS Stock No.:
- 533-5799
- Mfr. Part No.:
- LM336Z-2.5/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €2.00
View bulk pricing optionsSubtotal (1 unit)*
€0.83
(exc. VAT)
€1.02
(inc. VAT)
In Stock
- 438 unit(s) ready to ship from another location
- Plus 907 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €0.83 | - |
| 50 - 99 | €0.79 | €2.00 |
| 100 - 249 | €0.71 | €12.00 |
| 250 - 499 | €0.65 | €45.00 |
| 500 + | €0.59 | €120.00 |
*price indicative
- RS Stock No.:
- 533-5799
- Mfr. Part No.:
- LM336Z-2.5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±4 % | |
| Mount Type | Through Hole | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Output Current | 10mA | |
| Maximum Input Voltage | 2.54V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Series | LM336 | |
| Height | 5.2mm | |
| Length | 5.2mm | |
| Load Regulation | 10 mV | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.44V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±4 % | ||
Mount Type Through Hole | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Output Current 10mA | ||
Maximum Input Voltage 2.54V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Series LM336 | ||
Height 5.2mm | ||
Length 5.2mm | ||
Load Regulation 10 mV | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Input Voltage 2.44V | ||
Output Type Fixed | ||
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 3-Pin TO-92, LM336Z-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 8-Pin SOIC, LM336M-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin TO-92, LM4040DIZ-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 8-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin TO-92, LM4040AIZ-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±3 % 3-Pin TO-92, LM385Z-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM4040EIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM4431M3-2.5/NOPB
