Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship from another location
  • Plus 212 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.12
5 - 9€2.03
10 - 24€1.81
25 - 49€1.63
50 +€1.56

*price indicative

RS Stock No.:
536-1568
Mfr. Part No.:
LM4040AIM3-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

5V

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mount Type

Surface

Temperature Coefficient

30 ppm/°C

Topology

Shunt

Output Current

15mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Load Regulation

8 mV

Series

LM4040

Length

2.92mm

Standards/Approvals

No

Height

930μm

Output Type

Fixed

Automotive Standard

AEC-Q100

Shunt Voltage Reference, Fixed, 3V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy