Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-5.0/NOPB

Subtotal (1 reel of 1000 units)*

€1,193.00

(exc. VAT)

€1,467.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.193€1,193.00

*price indicative

RS Stock No.:
121-8915
Mfr. Part No.:
LM4040AIM3-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

5V

Reference Type

Fixed

Initial Accuracy

±0.1 %

Temperature Coefficient

30 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

15mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Height

930μm

Length

2.92mm

Load Regulation

8 mV

Series

LM4040

Standards/Approvals

No

Automotive Standard

AEC-Q100

Output Type

Fixed

Shunt Voltage Reference, Fixed, 3V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy