Texas Instruments Fixed Series Voltage Reference ±0.2 % 6-Pin SOT-23, REF3212AIDBVT
- RS Stock No.:
- 620-0795
- Mfr. Part No.:
- REF3212AIDBVT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.64
(exc. VAT)
€6.94
(inc. VAT)
Last RS stock
- Final 129 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €5.64 |
| 5 - 9 | €5.36 |
| 10 - 24 | €4.82 |
| 25 - 49 | €4.33 |
| 50 + | €4.13 |
*price indicative
- RS Stock No.:
- 620-0795
- Mfr. Part No.:
- REF3212AIDBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.25V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Temperature Coefficient | 10.5 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Output Current | 10mA | |
| Maximum Input Voltage | 7.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 65 ppm/V | |
| Maximum Operating Temperature | 125°C | |
| Series | REF3212 | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Load Regulation | 60 μV/mA | |
| Output Type | Fixed | |
| Minimum Input Voltage | 1.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 1.25V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Temperature Coefficient 10.5 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Output Current 10mA | ||
Maximum Input Voltage 7.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 65 ppm/V | ||
Maximum Operating Temperature 125°C | ||
Series REF3212 | ||
Height 1.15mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Load Regulation 60 μV/mA | ||
Output Type Fixed | ||
Minimum Input Voltage 1.3V | ||
Automotive Standard No | ||
Series Voltage Reference, Fixed, 1.024V to 2.048V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 6-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3112AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3020AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3130AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3040AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3025AIDBZT
