onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431AISNT1G

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
781-4386
Mfr. Part No.:
NCP431AISNT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Reference Voltage

36V

Package Type

SOT-23

Reference Type

Programmable

Initial Accuracy

±1 %

Temperature Coefficient

50 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

37V

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

NCP431

Length

3.04mm

Height

1.01mm

Minimum Input Voltage

2.48V

Automotive Standard

AEC-Q100

Output Type

Programmable

Voltage Reference, Adjustable, ON Semiconductor


Voltage References, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy