Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23

Subtotal (1 reel of 250 units)*

€319.25

(exc. VAT)

€392.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
250 +€1.277€319.25

*price indicative

RS Stock No.:
121-9397
Mfr. Part No.:
REF3330AIDBZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.15 %

Mount Type

Surface

Temperature Coefficient

8 ppm/°C

Topology

Series

Maximum Input Voltage

5.5V

Output Current

30mA

Pin Count

3

Minimum Operating Temperature

-40°C

Line Regulation

30 ppm/V

Maximum Operating Temperature

125°C

Height

1.02mm

Standards/Approvals

No

Series

REF3330

Load Regulation

20 ppm/V

Length

3.04mm

Automotive Standard

No

Output Type

Fixed

Minimum Input Voltage

3.2V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy