Analog Devices Fixed Shunt Voltage Reference 2.048V ±0.2 % 3-Pin SC-70, ADR5040AKSZ-R2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-9117
Mfr. Part No.:
ADR5040AKSZ-R2
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

2.048V

Package Type

SC-70

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

2.044 V

Maximum Output Voltage

2.052 V

Pin Count

3

Dimensions

2.2 x 1.35 x 1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Length

2.2mm

Maximum Operating Temperature

+125 °C

Height

1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy