onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDR2G
- RS Stock No.:
- 864-7878
- Mfr. Part No.:
- TL431ACDR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €16.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.75
(exc. VAT)
€14.45
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.235 | €11.75 | - |
| 500 - 950 | €0.203 | €10.15 | €16.00 |
| 1000 + | €0.176 | €8.80 | €59.00 |
*price indicative
- RS Stock No.:
- 864-7878
- Mfr. Part No.:
- TL431ACDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 36V | |
| Package Type | SOIC | |
| Reference Type | Programmable | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 8 | |
| Line Regulation | 53 mV | |
| Maximum Operating Temperature | 70°C | |
| Load Regulation | 25 mV | |
| Length | 5mm | |
| Series | TL431 | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 2.47V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 36V | ||
Package Type SOIC | ||
Reference Type Programmable | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 8 | ||
Line Regulation 53 mV | ||
Maximum Operating Temperature 70°C | ||
Load Regulation 25 mV | ||
Length 5mm | ||
Series TL431 | ||
Standards/Approvals AEC-Q100, RoHS | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 2.47V | ||
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDR2G
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDG
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin TO-92
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACLPG
- onsemi Programmable Shunt Voltage Reference 0.4 % 8-Pin SOIC, TL431BIDG
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431AISNT1G
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431ACSNT1G
- onsemi Programmable Shunt Voltage Reference ±4 % 3-Pin TO-92
