Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23
- RS Stock No.:
- 921-6926
- Mfr. Part No.:
- LM385M3-1.2/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€845.00
(exc. VAT)
€1,039.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.845 | €845.00 |
*price indicative
- RS Stock No.:
- 921-6926
- Mfr. Part No.:
- LM385M3-1.2/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.24V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±2 % | |
| Temperature Coefficient | 150 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 20mA | |
| Maximum Input Voltage | 1.25V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | LM385 | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Height | 930μm | |
| Output Type | Fixed | |
| Minimum Input Voltage | 1.22V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 1.24V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±2 % | ||
Temperature Coefficient 150 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 20mA | ||
Maximum Input Voltage 1.25V | ||
Pin Count 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series LM385 | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Height 930μm | ||
Output Type Fixed | ||
Minimum Input Voltage 1.22V | ||
Automotive Standard No | ||
Shunt Voltage Reference, Fixed, 1.2V to 2.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM385M3-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin TO-92, LM385Z-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM4431M3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM4040EIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.8 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.8 % 3-Pin SOT-23, LM385M3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
