Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- RS Stock No.:
- 922-2486
- Mfr. Part No.:
- LM4040D41IDBZR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2486
- Mfr. Part No.:
- LM4040D41IDBZR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 4.1V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 30 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 5V | |
| Output Current | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 9 mV | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Series | LM4040 | |
| Height | 1mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.1V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 4.1V | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 30 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 5V | ||
Output Current 15mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 9 mV | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Series LM4040 | ||
Height 1mm | ||
Automotive Standard No | ||
Minimum Input Voltage 4.1V | ||
Output Type Fixed | ||
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D41IDBZR
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D30IDBZR
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D50IDBZR
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D20IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DIM3-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040DIM3-4.1/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040DIM3-2.5/NOPB
