Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, REF1112AIDBZT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-3723
Mfr. Part No.:
REF1112AIDBZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Reference Type

Fixed

Topology

Shunt

Product Type

Voltage Reference

Initial Accuracy

±0.2 %

Pin Count

3

Package Type

SOT-23

Height

1 mm

Length

2.92 mm

Load Regulation

100 ppm/mA

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

1.3 mm

Shunt Voltage Reference, Fixed, 1.2V to 2.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy