STMicroelectronics LDQ40PUR, Voltage Regulator 42V DFN-6 6-Pin
- RS Stock No.:
- 151-714
- Mfr. Part No.:
- LDQ40PUR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.601 | €6.01 |
| 50 - 90 | €0.594 | €5.94 |
| 100 - 240 | €0.587 | €5.87 |
| 250 - 490 | €0.58 | €5.80 |
| 500 + | €0.572 | €5.72 |
*price indicative
- RS Stock No.:
- 151-714
- Mfr. Part No.:
- LDQ40PUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN-6 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 2μA | |
| Pin Count | 6 | |
| Length | 2.05mm | |
| Height | 800μm | |
| Series | LDQ40 | |
| Standards/Approvals | AEC-Q100 | |
| Width | 2.05mm | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 3.3V | |
| Output Voltage | 12V, 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN-6 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 2μA | ||
Pin Count 6 | ||
Length 2.05mm | ||
Height 800μm | ||
Series LDQ40 | ||
Standards/Approvals AEC-Q100 | ||
Width 2.05mm | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 3.3V | ||
Output Voltage 12V, 1.2V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 Grade 1 | ||
The STMicroelectronics high accuracy voltage regulator, which provides 250 mA of current. It is available in an SOT23 5L, DFN 2x2 6L package, to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make it suitable for low power battery-operated applications.
Power Good for fixed versions
Logic-controlled electronic shutdown
Internal current limit
Short-circuit protection
Thermal shutdown
Output Active discharge function
AEC-Q100 grade 1 qualified
Related links
- STMicroelectronics LDQ40PUR, Voltage Regulator 42V DFN-6 6-Pin
- STMicroelectronics LD49100PU10RY Low Noise LDO DFN-6 6-Pin
- STMicroelectronics LD49100PU15RY Low Noise LDO DFN-6 6-Pin
- STMicroelectronics LDQ40PU33R Voltage Regulator 12V DFN-6 6-Pin
- STMicroelectronics LD39200PUR, Voltage Regulator 6V DFN 6-Pin
- STMicroelectronics, Voltage Regulator 6V DFN 6-Pin
- STMicroelectronics LDFPUR, Voltage Regulator 16V DFN 6-Pin
- STMicroelectronics LDFPVR, Voltage Regulator 16V DFN 6-Pin
