STMicroelectronics LDQ40PU33R, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 12V, 1.2 V, DFN-6 6-Pin
- RS Stock No.:
- 348-828
- Mfr. Part No.:
- LDQ40PU33R
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.90 | - |
| 10 - 99 | €0.82 | €0.80 |
| 100 - 499 | €0.78 | €12.00 |
| 500 - 999 | €0.68 | €110.00 |
| 1000 + | €0.60 | €300.00 |
*price indicative
- RS Stock No.:
- 348-828
- Mfr. Part No.:
- LDQ40PU33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 12V, 1.2V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 3 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | DFN-6 | |
| Output Current | 1A | |
| Pin Count | 6 | |
| Output Type | 1.2/12 V | |
| Switching Regulator | No | |
| Length | 2mm | |
| Width | 2mm | |
| Standards/Approvals | AEC-Q100 Grade 1, RoHS | |
| Height | 750μm | |
| Series | LDQ40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 12V, 1.2V | ||
Line Regulation 0.05 % | ||
Load Regulation 3 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type DFN-6 | ||
Output Current 1A | ||
Pin Count 6 | ||
Output Type 1.2/12 V | ||
Switching Regulator No | ||
Length 2mm | ||
Width 2mm | ||
Standards/Approvals AEC-Q100 Grade 1, RoHS | ||
Height 750μm | ||
Series LDQ40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 Grade 1 | ||
The STMicroelectronics Low dropout LDO s a high accuracy voltage regulator, which provides 250 mA of current. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make it suitable for low power battery-operated applications. An enable logic control function puts it in shutdown mode allowing a total current consumption lower than 0.3 μA.
Power Good for fixed versions
Logic controlled electronic shutdown
Internal current limit
AEC Q100 grade 1 qualified
Thermal shutdown
Output Active discharge function
Related links
- Microchip MCP1726-3302E/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip MCP1727-ADJE/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip MCP1725-ADJE/MC Voltage Regulator 5V, DFN 8-Pin
- Nisshinbo Micro Devices RP122K251B-TR Voltage Regulator 2.5V, DFN (PL)1010-4B
- Renesas Electronics ISL78310ARAJZ-T7A Voltage Regulator 800 mV DFN-10 10-Pin
- Nisshinbo Micro Devices RP122K121D-TR Voltage Regulator 1.2V, DFN (PL)1010-4B
- Microchip MIC33153YHJ-TR Voltage Regulator 5.5V 4 MHz, TDFN 14-Pin
- DiodesZetex AP7387-30FDC-7 Voltage Regulator 3V, UDFN-2020-6
