STMicroelectronics LD1117S25TR, Voltage Regulator 15V 8-Pin
- RS Stock No.:
- 151-813
- Mfr. Part No.:
- LD1117S25TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€445.00
(exc. VAT)
€547.50
(inc. VAT)
Temporarily out of stock
- 7,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.178 | €445.00 |
| 5000 + | €0.153 | €382.50 |
*price indicative
- RS Stock No.:
- 151-813
- Mfr. Part No.:
- LD1117S25TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 10mA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | LD111 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 10mA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series LD111 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics low drop voltage regulator able to provide up to 800 mA of output current, available even in adjustable version (VREF = 1.25 V). Concerning fixed versions, are offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.3 V and 5.0 V. The device is supplied in: SOT-223, DPAK, SO-8 and TO-220. The SOT-223 and DPAK surface mount packages optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load.
Internal current and thermal limit
Output current up to 800 mA
Supply voltage rejection is 75 dB
Related links
- STMicroelectronics LD1117S25TR, Voltage Regulator 15V 8-Pin
- STMicroelectronics LD1117STR, Voltage Regulator 15V 8-Pin
- Texas Instruments UCC284DP-5, Linear Voltage Regulator -15V 8-Pin
- Texas Instruments, Linear Voltage Regulator -15V 8-Pin
- STMicroelectronics LD1117D33TR, Voltage Regulator 15V SOIC 8-Pin
- Texas Instruments UCC27324DGN MOSFET Gate Driver 2 15V 8-Pin, MSOP
- Texas Instruments UCC284DP-ADJ, Voltage Regulator -15V SOIC 8-Pin
- Texas Instruments UCC37322D MOSFET Gate Driver 1 15V 8-Pin, SOIC
