STMicroelectronics LDQ40PU18RY, LOD Voltage Regulator 42V 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.83

(exc. VAT)

€1.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.83
10 - 24€0.59
25 - 99€0.58
100 - 249€0.56
250 +€0.55

*price indicative

Packaging Options:
RS Stock No.:
215-039
Mfr. Part No.:
LDQ40PU18RY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

LOD Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

5μA

Pin Count

6

Standards/Approvals

AEC-Q100

Height

2mm

Length

2mm

Series

LDQ40

Width

750μm

Minimum Input Voltage

3.3V

Maximum Operating Temperature

150°C

Maximum Input Voltage

42V

Automotive Standard

AEC-Q100 Grade 1

The STMicroelectronics High accuracy voltage regulator, which provides 250 mA of current. It is available in an SOT23 5L, DFN 2x2 6L package, to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the voltage regulator suitable for lowpower battery-operated applications.

Power Good for fixed versions

Logic controlled electronic shutdown

Internal current limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy