Texas Instruments TPS72728DSET, LOD Voltage Regulator WSON 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
265-3546
Mfr. Part No.:
TPS72728DSET
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

LOD Voltage Regulator

Package Type

WSON

Polarity

Positive

Mount Type

Surface

Pin Count

6

Series

TPS727

Length

1.5mm

Standards/Approvals

RoHS

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy