Nisshinbo Micro Devices RP509Z182B-E2-F, 1-Channel DC-DC, DC/DC Converter, 500 mA, 1.8V 6 MHz, WLCSP-6-P6 6-Pin
- RS Stock No.:
- 276-970
- Mfr. Part No.:
- RP509Z182B-E2-F
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.68
(exc. VAT)
€4.53
(inc. VAT)
In Stock
- Plus 4,670 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.368 | €3.68 |
| 100 - 240 | €0.35 | €3.50 |
| 250 - 490 | €0.323 | €3.23 |
| 500 - 990 | €0.298 | €2.98 |
| 1000 + | €0.287 | €2.87 |
*price indicative
- RS Stock No.:
- 276-970
- Mfr. Part No.:
- RP509Z182B-E2-F
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | DC/DC Converter | |
| Regulator Type | DC-DC | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Switching Frequency | 6MHz | |
| Package Type | WLCSP-6-P6 | |
| Quiescent Current | 15μA | |
| Output Current | 500mA | |
| Pin Count | 6 | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Height | 640μm | |
| Series | RP509x | |
| Width | 880μm | |
| Length | 1.28mm | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type DC/DC Converter | ||
Regulator Type DC-DC | ||
Output Voltage 1.8V | ||
Number of Outputs 1 | ||
Switching Frequency 6MHz | ||
Package Type WLCSP-6-P6 | ||
Quiescent Current 15μA | ||
Output Current 500mA | ||
Pin Count 6 | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Height 640μm | ||
Series RP509x | ||
Width 880μm | ||
Length 1.28mm | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices DC/DC Converter is employing synchronous rectification for improving the efficiency of rectification by replacing diodes with built in switching transistors. It uses synchronous rectification which not only increases circuit performance but also allows a design to reduce parts count. Output voltage controlling method is selectable between a PWM/VFM auto switching control type and a forced PWM control type, which further reduces noise than a normal PWM control under a light load, and these types can be set by the MODE pin.
Consists of a reference voltage unit
Consist of an error amplifier and a switching control circuit
Provides a soft start circuit and an under voltage lockout circuit
Provides a thermal shutdown circuit
Related links
- Nisshinbo Micro Devices RP509Z282B-E2-F DC/DC Converter 2.8V 6 MHz, WLCSP-6-P6 6-Pin
- Nisshinbo Micro Devices RP509Z112B5-E2-F, DC/DC Converter 6.5V WLCSP-6-P6 6-Pin
- Nisshinbo Micro Devices RP509Z002D-E2-F Low Side/High Side WLCSP-6-P6
- Nisshinbo Micro Devices RP602Z330C-E2-F Low Side WLCSP-20-P1
- Nisshinbo Micro Devices R1214Z221A-E2-F, DC/DC Converter 1190 mW 6.5V 9-Pin
- TLR377GYZ-E2 ROHM 4 MHz, 6-Pin 5.5V WLCSP-6
- Nisshinbo Micro Devices Voltage Regulator 1.8V
- Nisshinbo Micro Devices LOD Voltage Regulator 1.8V
