Nisshinbo Micro Devices RP509Z112B5-E2-F, DC/DC Converter 6.5V WLCSP-6-P6 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.12

(exc. VAT)

€7.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.612€6.12
100 - 240€0.582€5.82
250 - 490€0.539€5.39
500 - 990€0.497€4.97
1000 +€0.476€4.76

*price indicative

Packaging Options:
RS Stock No.:
276-975
Mfr. Part No.:
RP509Z112B5-E2-F
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

DC/DC Converter

Package Type

WLCSP-6-P6

Mount Type

Board

Quiescent Current

15μA

Pin Count

6

Length

101.5mm

Series

RP509x

Width

1.6mm

Standards/Approvals

RoHS

Height

114.5mm

Maximum Input Voltage

6.5V

Maximum Operating Temperature

85°C

Minimum Input Voltage

2.3V

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices DC/DC Converter is employing synchronous rectification for improving the efficiency of rectification by replacing diodes with built in switching transistors. It uses synchronous rectification which not only increases circuit performance but also allows a design to reduce parts count. Output voltage controlling method is selectable between a PWM/VFM auto switching control type and a forced PWM control type, which further reduces noise than a normal PWM control under a light load, and these types can be set by the MODE pin.

Consists of a reference voltage unit

Consist of an error amplifier and a switching control circuit

Provides a soft start circuit and an under voltage lockout circuit

Provides a thermal shutdown circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy