Nisshinbo Micro Devices R5486K115CG-TR, 1-Channel Linear Voltage, Buck Boost Controller, -0.3 V, 300mV, DFN (PL)1414-6
- RS Stock No.:
- 276-990
- Mfr. Part No.:
- R5486K115CG-TR
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
In Stock
- 4,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.222 | €6.11 | - |
| 50 - 95 | €1.16 | €5.80 | 5% |
| 100 - 495 | €1.076 | €5.38 | 11% |
| 500 - 995 | €0.99 | €4.95 | 18% |
| 1000 + | €0.952 | €4.76 | 22% |
*price indicative
- RS Stock No.:
- 276-990
- Mfr. Part No.:
- R5486K115CG-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Buck Boost Controller | |
| Output Voltage | -0.3V, 300V | |
| Number of Outputs | 1 | |
| Quiescent Current | 4μA | |
| Package Type | DFN (PL)1414-6 | |
| Pin Count | 6 | |
| Power Rating | 150mW | |
| Output Type | -0.3/0.3 V | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Series | R5486K | |
| Length | 1.4mm | |
| Height | 400μm | |
| Minimum Input Voltage | 300mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Buck Boost Controller | ||
Output Voltage -0.3V, 300V | ||
Number of Outputs 1 | ||
Quiescent Current 4μA | ||
Package Type DFN (PL)1414-6 | ||
Pin Count 6 | ||
Power Rating 150mW | ||
Output Type -0.3/0.3 V | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Series R5486K | ||
Length 1.4mm | ||
Height 400μm | ||
Minimum Input Voltage 300mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
The Nisshinbo Micro Devices Overcharge Protection IC is used for Lithium ion (Li+)/Lithium polymer secondary battery. This device can detect over charge, over discharge, excess discharge and excess charge current of one cell Li ion (Li+)/Li ion polymer battery. The external resistor added to the RSENS pin can enhance a high precision overcurrent detection. The excess discharge current detection has two stages of detections to ensure the detection accuracy. The current consumption after the over discharge detection is suppressed by stopping the internal circuits.
Absolute maximum rating is 30 V
Supply current on normal mode is Typ. 4.0 μA
Related links
- Nisshinbo Micro Devices R5460N208AA-TR-FE Voltage Regulator 300mV, DFN1814-6C 6-Pin
- Nisshinbo Micro Devices R5487L124KD-TR Voltage Supervisor 300mV, DFN1414-6B 6-Pin
- Nisshinbo Micro Devices R5458L104AA-TR Voltage Regulator -0.3 V DFN1814-6C
- Microchip MIC2128YML-TR Buck Boost Controller VQFN
- Nisshinbo Micro Devices RP122K251B-TR Voltage Regulator 2.5V, DFN (PL)1010-4B
- Nisshinbo Micro Devices RP122K121D-TR Voltage Regulator 1.2V, DFN (PL)1010-4B
- Nisshinbo Micro Devices RP507K001B-TR DC/DC Converter 700 mV DFN (PL)1616-6D
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
