Nisshinbo Micro Devices RP507K001B-TR, 1-Channel DC-DC, DC/DC Converter, 600 mA, 700 mV, 5.5V 2 MHz, DFN (PL)1616-6D
- RS Stock No.:
- 276-997
- Mfr. Part No.:
- RP507K001B-TR
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.65
(exc. VAT)
€8.20
(inc. VAT)
Temporarily out of stock
- 4,945 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.33 | €6.65 |
| 50 - 95 | €1.26 | €6.30 |
| 100 - 495 | €1.172 | €5.86 |
| 500 - 995 | €1.076 | €5.38 |
| 1000 + | €1.036 | €5.18 |
*price indicative
- RS Stock No.:
- 276-997
- Mfr. Part No.:
- RP507K001B-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | DC-DC | |
| Product Type | DC/DC Converter | |
| Output Voltage | 700mV, 5.5mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 2MHz | |
| Line Regulation | 0.02 %/V | |
| Package Type | DFN (PL)1616-6D | |
| Quiescent Current | 34μA | |
| Pin Count | 6 | |
| Output Current | 600mA | |
| Power Rating | 1580mW | |
| Output Type | 0.7/5.5 V | |
| Switching Regulator | Yes | |
| Height | 580μm | |
| Length | 1.6mm | |
| Series | RP507K001B | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type DC-DC | ||
Product Type DC/DC Converter | ||
Output Voltage 700mV, 5.5mV | ||
Number of Outputs 1 | ||
Switching Frequency 2MHz | ||
Line Regulation 0.02 %/V | ||
Package Type DFN (PL)1616-6D | ||
Quiescent Current 34μA | ||
Pin Count 6 | ||
Output Current 600mA | ||
Power Rating 1580mW | ||
Output Type 0.7/5.5 V | ||
Switching Regulator Yes | ||
Height 580μm | ||
Length 1.6mm | ||
Series RP507K001B | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices DC/DC Converter has an over current protection circuit which supervises the inductor peak current in each switching cycle, and turns the high side driver off if the current exceeds the Lx current limit. It also contains a thermal shutdown circuit which detects overheating of the converter and stops the converter operation to protect it from damage if the junction temperature exceeds the specified temperature.
Comes with synchronous rectifier
Consists of an oscillator and a reference voltage unit
Consist of an error amplifier and a switching control circuit
Provides a soft start circuit and an under voltage lockout circuit
Provides an over current protectio
Related links
- Nisshinbo Micro Devices R5486K115CG-TR Buck Boost Controller 0.3 V, DFN (PL)1414-6
- Nisshinbo Micro Devices RP122K251B-TR Voltage Regulator 2.5V, DFN (PL)1010-4B
- Nisshinbo Micro Devices RP122K121D-TR Voltage Regulator 1.2V, DFN (PL)1010-4B
- Nisshinbo Micro Devices RP122K281D-TR Low Side DFN (PL)1010-4B
- Nisshinbo Micro Devices RP508K121B-TR Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices R5527K001D-TR Low Side DFN (PL)1612-4D
- Nisshinbo Micro Devices R3116K101C-TR Low Side DFN (PL)1010-4
- Nisshinbo Micro Devices RP114K111D-TRB Low Side DFN (PL)1010-4B
