Nisshinbo Micro Devices RP114K301D-TRB, Voltage Regulator 800 mW 6V 4-Pin
- RS Stock No.:
- 277-010
- Mfr. Part No.:
- RP114K301D-TRB
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 500 more to save €1.50
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€5.50
(exc. VAT)
€6.80
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.055 | €5.50 | - |
| 500 - 900 | €0.052 | €5.20 | €1.50 |
| 1000 - 2400 | €0.05 | €5.00 | €5.00 |
| 2500 + | €0.049 | €4.90 | €15.00 |
*price indicative
- RS Stock No.:
- 277-010
- Mfr. Part No.:
- RP114K301D-TRB
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Mount Type | Board | |
| Quiescent Current | 50μA | |
| Pin Count | 4 | |
| Power Rating | 800mW | |
| Width | 800μm | |
| Series | RP114x | |
| Length | 76.2mm | |
| Height | 114.3mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 1.4V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Mount Type Board | ||
Quiescent Current 50μA | ||
Pin Count 4 | ||
Power Rating 800mW | ||
Width 800μm | ||
Series RP114x | ||
Length 76.2mm | ||
Height 114.3mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 1.4V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage LDO Regulator consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. It features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V. The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built in transistor with low ON resistance.
High output voltage accuracy
Extremely low supply current
Low dropout
High ripple rejection
Related links
- Nisshinbo Micro Devices RP114K281D-TRB, Voltage Regulator 800 mW 6V 4-Pin
- Nisshinbo Micro Devices RP114K181D-TRB, Voltage Regulator 800 mW 6V 4-Pin
- Nisshinbo Micro Devices RP202K181D-TR, Voltage Regulator 800 mW 6V 4-Pin
- Nisshinbo Micro Devices RP173K421B-TR, Voltage Regulator 800 mW 12V 4-Pin
- Nisshinbo Micro Devices RP152L021B-TR, Voltage Regulator 600 mW 6V 6-Pin
- Nisshinbo Micro Devices NJM2845DL1-18-TE1 LOD Voltage Regulator 1.8V
- Nisshinbo Micro Devices NJM2846DL3-18-TE1 LOD Voltage Regulator 3V 35-Pin
- Nisshinbo Micro Devices NJM2845DL1-33-TE1 Voltage Regulator 3.3V 3-Pin
