United Automation CSR2-15E Linear Voltage, Voltage Regulator, 15 A, 230V 3-Pin
- RS Stock No.:
- 655-644
- Distrelec Article No.:
- 172-05-529
- Mfr. Part No.:
- CSR2-15E
- Manufacturer:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€59.98
(exc. VAT)
€73.78
(inc. VAT)
In Stock
- 143 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 12 November 2026
- Plus 50 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €59.98 |
| 5 - 9 | €55.19 |
| 10 - 19 | €52.97 |
| 20 - 49 | €48.65 |
| 50 + | €32.87 |
*price indicative
- RS Stock No.:
- 655-644
- Distrelec Article No.:
- 172-05-529
- Mfr. Part No.:
- CSR2-15E
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 230V | |
| Mount Type | Panel | |
| Pin Count | 3 | |
| Output Current | 15A | |
| Output Type | Adjustable | |
| Length | 43mm | |
| Standards/Approvals | No | |
| Series | CSR2 | |
| Width | 36mm | |
| Height | 42.5mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Input Voltage | 230V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 230V | ||
Mount Type Panel | ||
Pin Count 3 | ||
Output Current 15A | ||
Output Type Adjustable | ||
Length 43mm | ||
Standards/Approvals No | ||
Series CSR2 | ||
Width 36mm | ||
Height 42.5mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Input Voltage 230V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
CSR2 Power Regulator 6A, 10A & 15A, United Automation
The CSR2 Power Regulators by United Automation are enclosed (type E) Triac-based a.c. Power controllers. This range can control single phase mains driven loads of up to 15A. The CSR2 solid-state regulator is mains isolated and has its own integral heat sink. The phase controlled regulator is suitable for dryers, lamps, heaters and motor load systems.
Integral control potentiometer and heat sink
Current rating: 6A, 10A, and 15A
Easy to use
Discrete component giving high reliability
Note
Mount on an adequate heat sink (heat sink compound 554-311 recommended). To reduce RF, an adequate filter should be fitted, see Suppressors/Filters section.
Related links
- United Automation CSR2-6E Linear Voltage 6 A, 230V 3-Pin
- United Automation CSR2-10E Linear 10 A, 230V 3-Pin
- United Automation CSR1504B Voltage Regulator 230V 3-Pin
- United Automation CSR1504A Linear 15 A, 230V 3-Pin
- United Automation CSR1004B Voltage Regulator 230V 3-Pin
- United Automation CSR604A Linear 6 A, 230V 3-Pin
- United Automation CSR1004A Linear 10 A, 230V 3-Pin
- United Automation CSR604B Voltage Regulator 230V 60 Hz 3-Pin
