United Automation CSR1504B, 1-Channel Linear Voltage, Voltage Regulator, 15 A, 230V 3-Pin
- RS Stock No.:
- 489-3660
- Mfr. Part No.:
- CSR1504B
- Manufacturer:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.42
(exc. VAT)
€42.34
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.42 |
| 5 - 9 | €33.01 |
| 10 + | €32.12 |
*price indicative
- RS Stock No.:
- 489-3660
- Mfr. Part No.:
- CSR1504B
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 230V | |
| Mount Type | Through Hole | |
| Output Current | 15A | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Length | 17.5mm | |
| Height | 35.7mm | |
| Standards/Approvals | No | |
| Series | CSR1 | |
| Width | 7.6mm | |
| Maximum Input Voltage | 230V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 230V | ||
Mount Type Through Hole | ||
Output Current 15A | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Length 17.5mm | ||
Height 35.7mm | ||
Standards/Approvals No | ||
Series CSR1 | ||
Width 7.6mm | ||
Maximum Input Voltage 230V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
CSR Power Regulator 6A, 10A & 15A, United Automation
United Automation CSR Power Regulator integrated chips (IC) control single phase mains driven loads of 6A, 10A and 15A. The Solid-state phase controlled power regulator needs external 220 k or 250 k linear potentiometers (not supplied) and controls the power into a resistive load from 0% to 98%. Applications include resistive heating elements like quartz lamps, ovens and dryers as well as some inductive loads such as transformers, fans and motors.
Transistor style housing with isolated heat sink tab
Applications
Suitable for coventional resistive heating elements such as ovens, quartz lamps, moulders and dryers. They are also suitable for many inductive loads such as transformers, fans and motors.
Related links
- United Automation CSR1004B Voltage Regulator 230V 3-Pin
- United Automation CSR2-15E Linear Voltage 15 A, 230V 3-Pin
- United Automation CSR1504A Linear 15 A, 230V 3-Pin
- United Automation CSR604B Voltage Regulator 230V 60 Hz 3-Pin
- United Automation CSR2-6E Linear Voltage 6 A, 230V 3-Pin
- United Automation CSR604A Linear 6 A, 230V 3-Pin
- United Automation CSR1004A Linear 10 A, 230V 3-Pin
- United Automation CSR2-10E Linear 10 A, 230V 3-Pin
