STMicroelectronics LDL40PU50RY, Voltage Regulator 40V 6-Pin

Get a bulk buy discount

Add 10 more to save €0.80

View bulk pricing options

Subtotal (1 unit)*

€0.96

(exc. VAT)

€1.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,920 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.96-
10 - 99€0.88€0.80
100 - 499€0.86€10.00
500 - 999€0.83€65.00
1000 +€0.82€140.00

*price indicative

Packaging Options:
RS Stock No.:
330-404
Mfr. Part No.:
LDL40PU50RY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Pin Count

6

Standards/Approvals

AEC-Q100 Grade 1

Height

2mm

Length

2mm

Series

LDL40

Width

750μm

Maximum Operating Temperature

150°C

Minimum Input Voltage

3.3V

Maximum Input Voltage

40V

Automotive Standard

AEC-Q100 Grade 1

RoHS Status: Exempt

COO (Country of Origin):
TH
The STMicroelectronics High-accuracy voltage regulator is designed for direct connection to a car battery in automotive applications or a generic battery in industrial systems. With an extended input voltage up to 40 V, it supports load dump transients typical in automotive environments. Its ultra-low quiescent current at light load extends battery operation lifetime in always-on standby systems.

Internal current limit

Thermal shutdown

Output active discharge function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy